DF22R-5S-7.92C(28), Power to the Board Housing PL 5 POS 7.9 7.92mm ST Bag

DF22R-5S-7.92C(28), Power to the Board Housing PL 5 POS 7.9 7.92mm ST Bag
Изображения служат только для ознакомления,
см. техническую документацию
5242 шт., срок 7-9 недель
200 руб.
от 10 шт.150 руб.
от 100 шт.119 руб.
от 500 шт.104.34 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8005514731
Артикул: DF22R-5S-7.92C(28)
Бренд: Hirose Electric

Описание

Connectors\Power Connectors\Power to the Board
LED Lighting Solutions & Applications
Hirose Electric LED Lighting Solutions and Applications offer a broad variety of connectors for almost any LED lighting need. LED lighting is a rapidly growing market due to the economic, environmental, and aesthetic advantages offered. Hirose Electric LED Lighting Solutions and Applications are available in a variety of sizes, wire terminations, electrical specifications, and mounting styles.

Технические параметры

Brand: Hirose Connector
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 22 A
Factory Pack Quantity: Factory Pack Quantity: 100
Housing Color: Black
Housing Material: Polyamide(PA)
Insulation Resistance: 1000 MOhms
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 5 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 680-1030-4-28
Pitch: 7.92 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Sockets
Series: DF22
Subcategory: Power Connectors
Termination Style: Crimp
Tradename: EnerBee
Voltage Rating: 1 kV
Wire Gauge Max: 10 AWG
Wire Gauge Min: 16 AWG
Wire Gauge Range: 16 AWG to 10 AWG
Вес, г 1

Техническая документация

Datasheet
pdf, 704 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.