ASE-40.000MHZ-ET, Standard Clock Oscillators XTAL OSC XO 40.0000MHZ CMOS SMD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
320 руб.
от 100 шт. —
280 руб.
от 500 шт. —
251 руб.
от 1000 шт. —
195.93 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Описание
Passive Components\Crystals and Oscillators\Oscillators
The Abracon ASE series is SMD crystal oscillator are suitable for RoHS reflow and can be used in CCD clock for VTR camera, PDA, wireless communication and laptop applications.
Технические параметры
Case/Package | Ceramic |
Frequency | 40 MHz |
Frequency Stability | 100 ppm |
Load Capacitance | 15 pF |
Max Operating Temperature | 70 °C |
Max Supply Current | 13 mA |
Max Supply Voltage | 3.465 V |
Min Operating Temperature | -20 °C |
Min Supply Voltage | 3.135 V |
Mount | Surface Mount |
Number of Pins | 4 |
Operating Supply Voltage | 3.3 V |
Packaging | Tape & Reel(TR) |
Termination | SMD/SMT |
Oscillator Type | Crystal Oscillator |
Output Frequency | 40MHz |
Output Level | CMOS |
Package Type | SMD |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Frequency Aging (ppm/Year) | ±3(1st) |
Frequency Stability (ppm) | ±100 |
Lead Shape | No Lead |
Load Capacitance (pF) | 15 |
Maximum Operating Supply Voltage (V) | 3.465 |
Maximum Operating Temperature (°C) | 70 |
Maximum Symmetry (%) | 55 |
Minimum Operating Supply Voltage (V) | 3.135 |
Minimum Operating Temperature (°C) | -20 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 4 |
Pin Count | 4 |
PPAP | No |
Standard Frequency (MHz) | 40 |
Standard Package Name | SMD |
Supplier Package | SMD |
Type | Crystal Oscillator |
Typical Operating Supply Voltage (V) | 3.3 |