LCMXO2280C-5TN144C, FPGA - Field Programmable Gate Array 2280 LUTS 113 I/O

LCMXO2280C-5TN144C, FPGA - Field Programmable Gate Array 2280 LUTS 113 I/O
Изображения служат только для ознакомления,
см. техническую документацию
419 шт., срок 7-9 недель
12 020 руб.
от 25 шт.8 840 руб.
от 120 шт.8 500 руб.
Добавить в корзину 1 шт. на сумму 12 020 руб.
Номенклатурный номер: 8005524409
Артикул: LCMXO2280C-5TN144C

Описание

Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
LCMXO2280 MachXO PLDs
Lattice Semiconductor LCMXO2280 MachXO PLDs are non-volatile, infinitely reconfigurable Programmable Logic Devices (PLDs) designed for applications traditionally implemented using CPLDs or low-density FPGAs. Widely adopted in a broad range of applications that require general purpose I/O expansion, interface bridging, and power-up management functions, MachXO PLDs offer the benefits of increased system integration by providing embedded memory, built-in PLLs, high performance LVDS I/O, remote field upgrade (TransFR™ technology) and a low power sleep mode, all in a single-device. Designed for a broad range of low density applications including system control designs, the MachXO PLD family is used in a variety of end markets including consumer, automotive, communications, computing, industrial, and medical. Lattice Semiconductor LCMXO2280 MachXO PLDs offer a density of 2280 LUTs. NEW! Lattice Semiconductor has expanded the MachXO PLD Family to now include the LCMXO256 that offers a density of 256 LUTs, LCMXO640 with a density of 640 LUTs, and LCMXO1200 which offers a density of 1200 LUTs.

Технические параметры

Brand: Lattice
Distributed RAM: 7.7 kbit
Embedded Block RAM - EBR: 27.6 kbit
Factory Pack Quantity: Factory Pack Quantity: 60
Manufacturer: Lattice
Maximum Operating Frequency: 600 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 113 I/O
Number of Logic Array Blocks - LABs: 285 LAB
Number of Logic Elements: 2280 LE
Operating Supply Current: 23 mA
Operating Supply Voltage: 1.8 V/2.5 V/3.3 V
Package / Case: TQFP-144
Packaging: Tray
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: LCMXO2280C
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 1.71 V
Total Memory: 35.3 kbit
Вес, г 1.32

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.