LCMXO2-4000HC-4MG132C, FPGA - Field Programmable Gate Array 4320 LUTs 105 IO 3.3V 4 Spd

LCMXO2-4000HC-4MG132C, FPGA - Field Programmable Gate Array 4320 LUTs 105 IO 3.3V 4 Spd
Изображения служат только для ознакомления,
см. техническую документацию
1036 шт., срок 6-8 недель
4 820 руб.
от 25 шт.3 890 руб.
от 100 шт.3 480 руб.
Добавить в корзину 1 шт. на сумму 4 820 руб.
Номенклатурный номер: 8005524435
Артикул: LCMXO2-4000HC-4MG132C

Описание

Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
MachXO2 Programmable Logic Devices (PLDs)

Lattice Semiconductor MachXO2 Programmable Logic Devices (PLDs) consist of six ultra-low power, instant-on, non-volatile PLDs that offer densities ranging from 256 to 6864 Look-Up Tables (LUTs). In addition, the MachXO2 family of PLDs from Lattice Semiconductor offer several features such as Embedded Block RAM (EBR), Distributed RAM, and User Flash Memory (UFM), which allow these devices to be used in low cost, high volume consumer and system applications.

Технические параметры

Adaptive Logic Modules - ALMs: 2160 ALM
Brand: Lattice
Distributed RAM: 34 kbit
Embedded Block RAM - EBR: 92 kbit
Embedded Memory: 92 kbit
Factory Pack Quantity: Factory Pack Quantity: 360
Manufacturer: Lattice
Maximum Operating Frequency: 269 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 104 I/O
Number of Logic Array Blocks - LABs: 540 LAB
Number of Logic Elements: 4320 LE
Operating Supply Current: 8.45 mA
Operating Supply Voltage: 2.5 V/3.3 V
Package / Case: CSBGA-132
Packaging: Tray
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: LCMXO2
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.375 V
Total Memory: 222 kbit
Tradename: MachXO2
Вес, г 0.2

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.