M80-4C11005FC, Power to the Board 05+05 WAY FEM S/BORE 101LOK

M80-4C11005FC, Power to the Board 05+05 WAY FEM S/BORE 101LOK
Изображения служат только для ознакомления,
см. техническую документацию
23 шт., срок 7-9 недель
4 420 руб.
от 10 шт.3 820 руб.
Добавить в корзину 1 шт. на сумму 4 420 руб.
Альтернативные предложения1
Номенклатурный номер: 8005525417
Артикул: M80-4C11005FC
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
Datamate Trio-Tek Connectors

Harwin Datamate Trio-Tek Connectors feature two hardware mating options. The 101Lok Hardware is a fast spring-action push and turn bayonet style hardware and the standard jackscrew hardware secures with a turn. The contact features a triangular form that simplifies the insertion of contacts into the housing. These 2mm-pitch connectors require no special tools, can be hand- or auto-crimped, and are highly reliable for wire-to-board applications. Constructed of high-temperature thermoplastic mold material, Harwin Datamate Trio Tek Connectors are durable for 500 operations at an operating temperature of -55°C to +125°C. These connectors provide 3A per contact, and up to 50 contacts are available.

Технические параметры

Brand: Harwin
Contact Gender: Socket(Female)
Current Rating: 3.3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Harwin
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 10 Signal
Pitch: 2 mm
Product Category: Power to the Board
Product Type: Power to the Board
Series: 101Lok
Subcategory: Power Connectors
Termination Style: Crimp
Tradename: Datamate
Voltage Rating: 800 V
Wire Gauge Max: 24 AWG
Wire Gauge Min: 28 AWG
Вес, г 1

Техническая документация

Datasheet
pdf, 191 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.