MC74LCX16374DTG, Flip Flops 2-3.6V CMOS 16-Bit D-Type

MC74LCX16374DTG, Flip Flops 2-3.6V CMOS 16-Bit D-Type
Изображения служат только для ознакомления,
см. техническую документацию
530 руб.
от 10 шт.350 руб.
от 117 шт.323 руб.
от 273 шт.262.15 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Номенклатурный номер: 8005526194
Артикул: MC74LCX16374DTG

Описание

D-TYPE FLIP FLOP, 6.2NS, TSSOP-48; Logic Family / Base Number:74LCX163; Flip-Flop Type:D; Propagation Delay:6.2ns; Frequency:170MHz; Output Current:24mA; Logic Case Style:TSSOP; No. of Pins:48Pins; Trigger Type:Positive Edge; IC Output Type:Tri State Non Inverted; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Logic IC Family:74LCX; Logic IC Base Number:74163; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Технические параметры

Bus Hold No
Fabrication Technology CMOS
Input Signal Type Single-Ended
Lead Finish Gold
Logic Function D-Type Bus Interface
Max Processing Temp 260
Maximum High Level Output Current -24 mA
Maximum Low Level Output Current 24 mA
Maximum Operating Supply Voltage 3.6 V
Maximum Propagation Delay Time @ Maximum CL 6.5@2.7VI6.2@3.3V ns
Maximum Quiescent Current 0.02 mA
Minimum Operating Supply Voltage 2 V
Mounting Surface Mount
Number of Channels per Chip 16
Number of Element Inputs 8
Number of Element Outputs 8
Number of Elements per Chip 2
Number of Output Enables per Element 1
Operating Temperature -55 to 125 °C
Output Signal Type Single-Ended
Output Type 3-State
Polarity Non-Inverting
Propagation Delay Test Condition 50 pF
Triggering Type Positive-Edge
Typical Operating Supply Voltage 2.5I3.3 V
Case TSSOP48
Kind of integrated circuit D flip-flop
Kind of output 3-state, non-inverting
Kind of package reel, tape
Manufacturer ONSEMI
Manufacturer series LCX
Number of channels 16
Technology CMOS
Trigger positive-edge-triggered
Type of integrated circuit digital
Вес, г 0.421

Техническая документация

Дополнительная информация

Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем

CD74ACT574M
Texas Instruments
460 руб.
CD74HC73M
Texas Instruments
450 руб.
CD74AC112M
Texas Instruments
510 руб.