LAN8187I-JT, Ethernet ICs HiPerfrm Ethrnt PHY

LAN8187I-JT, Ethernet ICs HiPerfrm Ethrnt PHY
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
от 25 шт.630 руб.
от 100 шт.553 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Номенклатурный номер: 8005528021
Артикул: LAN8187I-JT

Описание

Semiconductors\Communication & Networking ICs\Ethernet ICs
Connected (Wired & Wireless)
Microchip Technology Connectivity is easy to add into applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience, is possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.

Технические параметры

Brand: Microchip Technology
Data Rate: 10 Mb/s, 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 160
Interface Type: MDI-X, MII/RMII
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Transceivers: 1 Transceiver
Operating Supply Voltage: 3.3 V
Package / Case: TQFP-64
Packaging: Tray
Product Category: Ethernet ICs
Product Type: Ethernet ICs
Product: Ethernet Transceivers
Series: LAN8187
Standard: 10BASE-T, 100BASE-TX
Subcategory: Communication & Networking ICs
Supply Current - Max: 39 mA, 79 mA
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.8 V
Brand Microchip Technology
Data Rate 10 Mb/s, 100 Mb/s
Factory Pack Quantity 160
Height 1.4 mm
Length 10 mm
Manufacturer Microchip
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Transceivers 1 Transceiver
Operating Supply Voltage 1.8 V to 3.3 V
Package / Case TQFP-64
Packaging Bulk
Product Ethernet Transceivers
Product Category Ethernet ICs
RoHS Details
Series LAN8187
Standard 10BASE-T, 100BASE-TX
Supply Current - Max 39 mA, 79 mA
Supply Voltage - Max 3.3 V
Supply Voltage - Min 1.8 V
Unit Weight 0.01272 oz
Width 10 mm
Вес, г 0.36

Техническая документация

Datasheet
pdf, 941 КБ
Datasheet LAN8187-JT
pdf, 442 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем