XB3-24ARM, Zigbee Modules - 802.15.4 XBee3,2.4Ghz802.15.4 RF Pad Ant, MMT

XB3-24ARM, Zigbee Modules - 802.15.4 XBee3,2.4Ghz802.15.4 RF Pad Ant, MMT
Изображения служат только для ознакомления,
см. техническую документацию
1825 шт., срок 7-9 недель
6 290 руб.
Добавить в корзину 1 шт. на сумму 6 290 руб.
Номенклатурный номер: 8005528063
Артикул: XB3-24ARM
Бренд: Digi International

Описание

Embedded Solutions\Wireless & RF Modules\Zigbee Modules - 802.15.4
XBee® Tools

DIGI XBee® Tools provide a complete array of lifecycle management solutions for Internet of Things (IoT) applications. Development tools include coding support and MicroPython libraries. Users can use building tools to program up to six DIGI XBee devices at once, or connect multiple DIGI XBee Multi Programmer devices to a PC to scale up production. Deploy tools simplify and expedite site survey, provisioning, testing and debugging tasks, and connect DIGI XBee networks in the field. Users can manage their network securely and perform mass firmware updates as well as receive automatic alerts with digital rights management (DRM).

Технические параметры

Brand: DIGI
Data Rate: 250 kb/s
Factory Pack Quantity: Factory Pack Quantity: 90
Frequency: 2.4 GHz
Manufacturer: DIGI
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Output Power: 19 dBm
Product Category: Zigbee Modules-802.15.4
Product Type: Zigbee Modules
Range: 300 ft, 2 mile
Sensitivity: -103 dBm
Series: XBee3
Subcategory: Wireless & RF Modules
Supply Current Receiving: 17 mA
Supply Current Transmitting: 135 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.1 V
Tradename: XBee3

Техническая документация

Datasheet
pdf, 438 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.