CP3500AC54TEZ, Rack Mount Power Supplies 3500W +/-54Vout PMBus/I2C/RS485

Фото 1/2 CP3500AC54TEZ, Rack Mount Power Supplies 3500W +/-54Vout PMBus/I2C/RS485
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
205 200 руб.
от 2 шт.193 500 руб.
от 5 шт.189 070 руб.
Добавить в корзину 1 шт. на сумму 205 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8005528099
Артикул: CP3500AC54TEZ
Бренд: OmniOn Power

Описание

Power\Power Supplies\Rack Mount Power Supplies
CP Compact Power Line High-Efficiency Rectifiers

ABB CP Compact Power Line High-Efficiency Rectifiers are complete distributed power systems of rectifier modules for end-application needs. The CP series is provided in a high-density 1U package and offers 2000W to 2725W of hot-swappable, N+1 redundant power. Standard features include RS485 and I 2 C interfaces, remote on/off, remote sense, active current sharing, output voltage margining, and overvoltage, overcurrent, and over-temperature protection. Universal AC and wide-ranging DC input voltage units are available.

Технические параметры

Особенности -
Brand: ABB
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 47 Hz to 66 Hz
Input Voltage: 100 VAC to 120 VAC, 200 VAC to 277 VAC
Isolation Voltage: 3 kV
Load Regulation: Regulated
Manufacturer: ABB
Mounting Style: Rack
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 64.8 A
Output Power: 3.5 kW
Output Voltage-Channel 1: 54 V
Part # Aliases: 150033916
Product Category: Rack Mount Power Supplies
Product Type: Rackmount Power Supplies
Product: Front End Supplies
Series: CP3500
Subcategory: AC-DC Power Supply
Factory Pack Quantity 1
Industry Industrial
Input Frequency 47 Hz to 66 Hz
Input Voltage 100 VAC to 120 VAC, 200 VAC to 277 VAC
Isolation Voltage 3 kV
Load Regulation Regulated
Mounting Style Rack
Number of Outputs 1 Output
Open Frame-Enclosed Enclosed
Output Current-Channel 1 64.8 A
Output Power 3.5 kW
Output Voltage-Channel 1 54 V
Product Front End Supplies
Series CP3500
Вес, г 0.01

Техническая документация

Datasheet CP3500AC54TEZ
pdf, 1696 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.