R-781.8-0.5, Non-Isolated DC/DC Converters 0.5A DC/DC REG 4.75-34Vin 1.8Vout

Фото 1/2 R-781.8-0.5, Non-Isolated DC/DC Converters 0.5A DC/DC REG 4.75-34Vin 1.8Vout
Изображения служат только для ознакомления,
см. техническую документацию
79 шт., срок 6-8 недель
2 260 руб.
от 5 шт.2 190 руб.
от 10 шт.2 090 руб.
от 25 шт.1 810.74 руб.
Добавить в корзину 1 шт. на сумму 2 260 руб.
Альтернативные предложения1
Номенклатурный номер: 8005528641
Артикул: R-781.8-0.5

Описание

Power\DC/DC Converters\Non-Isolated DC/DC Converters
R-78 Innoline Non-Isolated DC/DC Converters

RECOM Power Innoline R-78 DC/DC Non-Isolated Converters offer efficiency up to 97%, eliminating the need for heatsinks. These high-efficiency regulators are highly suited to replace the LM78 linear regulators and are pin-out compatible with LM78XX linears. The high efficiency of RECOM's Innoline R-78DC/DC single output converters means no heat sinks to take up space and incur additional mounting costs for users. Features of R-78's include very low profiles, low ripple and noise, and short circuit, overload, and overtemperature protection. The R-78 components are fully certified to EN 60601-1-2 (Medical Equipment), EN 55022 (Emissions), and EN55024 (Immunity), EMC standards, and for EN-60950-1 safety.

Технические параметры

Brand: RECOM Power
Compliance: EAC; IEC; RoHS
Efficiency: 82%
Factory Pack Quantity: Factory Pack Quantity: 42
Industry: Industrial
Input Voltage, Max: 32 V
Input Voltage, Min: 4.75 V
Manufacturer: RECOM
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 500 mA
Output Power: 0.9 W
Output Voltage-Channel 1: 1.8 V
Package / Case: SIP-3
Packaging: Tube
Part # Aliases: 80099074
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Series: R-78
Subcategory: DC-DC Converter
Tradename: Innoline
Efficiency 82%
Input Voltage 4.75 → 32V dc
Line Regulation ±0.4%
Load Regulation ±0.6%
Maximum Temperature +85°C
Minimum Temperature -40°C
Mounting Type Through Hole
Number of Outputs 1
Output Current 500mA
Output Voltage 1.8V dc
Package SIP
Power Rating 2.5W
Series R-78-0.5
Width 7.55mm
Вес, г 1

Техническая документация

Datasheet
pdf, 90 КБ
Datasheet R-7815-0.5
pdf, 90 КБ
Datasheet R-789.0-0.5
pdf, 849 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.