LMP8603QMA/NOPB, Current Sense Amplifiers AEC-Q100, -22 to 60V, bi-directional current sense amplifier w/ in-line filter capability 8-SOIC -

LMP8603QMA/NOPB, Current Sense Amplifiers AEC-Q100, -22 to 60V, bi-directional current sense amplifier w/ in-line filter capability 8-SOIC -
Изображения служат только для ознакомления,
см. техническую документацию
1 620 руб.
от 10 шт.1 350 руб.
от 95 шт.998 руб.
Добавить в корзину 1 шт. на сумму 1 620 руб.
Номенклатурный номер: 8005529440
Артикул: LMP8603QMA/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
LMP860x/LMP860x-Q1 60V Current Sensing Amplifiers

Texas Instruments LMP860x/LMP860x-Q1 60V Fixed Gain Current Sensing Precision Amplifiers amplify and filter small differential signals in the presence of high common-mode voltages. The input common-mode voltage range of these devices is -22V to +60V when operating from a single 5V supply. With a 3.3V supply, the input common-mode voltage range is from -4V to +27V. Texas Instruments LMP860x/LMP860x-Q1 fixed gain current sensing precision amplifiers are members of the LMP® family and are ideal for use in unidirectional and bidirectional current sensing applications. The LMP8602/LMP8602-Q1 has a precise gain of 50x, while the LMP8603/LMP8603-Q1 has a precise gain of 100x. These precise gain figures can drive an ADC to its full-scale value in most targeted applications. The LMP8602-Q1 and LMP8603-Q1 incorporate enhanced manufacturing and support processes for the automotive market, including defect detection methodologies.

Технические параметры

Accuracy: 0.45%
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 90 dB
Description/Function: Fixed gain precision amplifiers
Factory Pack Quantity: Factory Pack Quantity: 95
Features: Analog output, bidirectional, low-side capable
Gain Error: 0.5%
Gain V/V: 100 V/V
GBP - Gain Bandwidth Product: 60 kHz
Ib - Input Bias Current: 20 nA
Manufacturer: Texas Instruments
Maximum Input Resistance: 295 kOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 1.5 mA
Output Current per Channel: 48 mA
Output Voltage: 10 mV
Package / Case: SOIC-8
Packaging: Tube
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Qualification: AEC-Q100
Series: LMP8603-Q1
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Vcm - Common Mode Voltage: -22 V to 60 V
Vos - Input Offset Voltage: 1 mV
Вес, г 0.54

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем