IRF1010EZSTRLP, MOSFET MOSFT 60V 84A 8.5mOhm 58nC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 руб.
от 10 шт. —
380 руб.
от 100 шт. —
291 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Описание
Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Designing Power SystemsInfineon Power MOSFETs are designed to bring more efficiency and power density to designers' products. The full range of OptiMOS™ and StrongIRFET™ N-channel Power MOSFETs enable innovation and performance in applications such as switch mode power supplies (SMPS), motor control and drives, inverters, and computing. The OptiMOS™ and StrongIRFET™ families cover the 20V to 300V range of Power MOSFET products. Infineon offers the OptiMOS™ and StrongIRFET™ product families. These are two highly innovative families that consistently meet the highest quality and performance demands in key specifications for power system design. OptiMOS™ is the market leader in highly efficient solutions for power generation, power supply, and power consumption.
Технические параметры
Brand: | Infineon/IR |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3200 |
Fall Time: | 54 ns |
Id - Continuous Drain Current: | 75 A |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package/Case: | TO-263-3 |
Part # Aliases: | IRF1010EZSTRLP SP001561470 |
Pd - Power Dissipation: | 140 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 58 nC |
Rds On - Drain-Source Resistance: | 8.5 mOhms |
Rise Time: | 90 ns |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 38 ns |
Typical Turn-On Delay Time: | 19 ns |
Vds - Drain-Source Breakdown Voltage: | 60 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 2 V |
Channel Type | N Channel |
Drain Source On State Resistance | 0.0068Ом |
Power Dissipation | 140Вт |
Количество Выводов | 3вывод(-ов) |
Линейка Продукции | HEXFET |
Максимальная Рабочая Температура | 175 C |
Монтаж транзистора | Surface Mount |
Напряжение Измерения Rds(on) | 10В |
Напряжение Истока-стока Vds | 60В |
Непрерывный Ток Стока | 75А |
Полярность Транзистора | N Канал |
Пороговое Напряжение Vgs | 4В |
Рассеиваемая Мощность | 140Вт |
Сопротивление во Включенном Состоянии Rds(on) | 0.0068Ом |
Стиль Корпуса Транзистора | TO-263(D2PAK) |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Channel Mode | Enhancement |
Forward Diode Voltage | 1.3V |
Maximum Continuous Drain Current | 84 A |
Maximum Drain Source Resistance | 8.5 mΩ |
Maximum Drain Source Voltage | 60 V |
Maximum Gate Source Voltage | ±20 V |
Maximum Gate Threshold Voltage | 4V |
Maximum Operating Temperature | +175 °C |
Maximum Power Dissipation | 140 W |
Minimum Gate Threshold Voltage | 2V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | D2PAK(TO-263) |
Pin Count | 3 |
Series | IRF1010EZS |
Transistor Configuration | Single |
Typical Gate Charge @ Vgs | 58 nC @ 10 V |
Width | 9.65mm |
Вес, г | 4 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары