935153521310, Silicon RF Capacitors / Thin Film

935153521310, Silicon RF Capacitors / Thin Film
Изображения служат только для ознакомления,
см. техническую документацию
747 шт., срок 6-8 недель
1 410 руб.
от 10 шт.1 120 руб.
от 50 шт.923 руб.
от 100 шт.762.09 руб.
Добавить в корзину 1 шт. на сумму 1 410 руб.
Номенклатурный номер: 8005530639
Артикул: 935153521310
Бренд: Murata Electronics

Описание

Passive Components\Capacitors\Silicon RF Capacitors / Thin Film
UWSC Ultra Large-Band Wire-Bondable Si Capacitors
Murata UWSC Ultra Large-Band Wire-Bondable Silicon Capacitors target optical communication systems (ROSA/TOSA, SONET, and all optoelectronics) as well as high-speed data systems or products. These components are designed for DC decoupling and bypass applications as the capacitors offer high rejection at frequencies higher than 26GHz. The UWSC capacitors are manufactured with both deep trench and MOS semiconductor processes to cover low and high capacitance requirements. They offer high reliability and capacitance stability over temperature (+60ppm/K) and voltage and have an extended temperature range from -55°C to +150°C. High-temperature curing (above +900°C) generates a pure oxide, providing reliability and repeatable performance. These capacitors are compatible with standard wire bonding assembly (ball and wedge) and available with thick gold terminations.

Технические параметры

Brand: Murata Electronics
Breakdown Voltage: 150 V
Capacitance: 100 pF
Case Code - in: 0202
Case Code - mm: 0505
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Murata
Maximum Operating Frequency: 26 GHz
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Packaging: Reel, Cut Tape
Part # Aliases: 935153521310-T3T
Product Category: Silicon RF Capacitors/Thin Film
Product Type: Silicon RF Capacitors/Thin Film
Series: UWSC
Subcategory: Capacitors
Temperature Coefficient / Code: 60 PPM/C
Termination Style: SMD/SMT
Tolerance: 15%

Техническая документация

Datasheet
pdf, 1080 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.