SMJ325B7223KNHT, Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BJCS32NSB7223KT 630V 0.022uF X7R 1210 10 %

SMJ325B7223KNHT, Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BJCS32NSB7223KT 630V 0.022uF X7R 1210 10 %
Изображения служат только для ознакомления,
см. техническую документацию
2000 шт., срок 7-9 недель
190 руб.
от 10 шт.140 руб.
от 100 шт.85 руб.
от 500 шт.68.33 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Номенклатурный номер: 8005531031
Артикул: SMJ325B7223KNHT
Бренд: Taiyo Yuden

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Soft Termination Multilayer Ceramic Capacitors
TAIYO YUDEN Soft Termination Multilayer Ceramic Capacitors are AEC-Q200 qualified and offer improved resistance to bending. Conductive resin suppresses cracking which can occur from stress deflection of the substrate, temperature cycling, and thermal shock. High noise absorption characteristics are enabled by low equivalent series resistance (ESR). TAIYO YUDEN Soft termination MLCCs provide high permissible ripple current values, small case sizes with high rated voltage, and high insulation resistance and breakdown voltage for reliability.

Технические параметры

Brand: TAIYO YUDEN
Capacitance - nF: 22 nF
Capacitance - pF: 22000 pF
Capacitance: 0.022 uF
Case Code - in: 1210
Case Code - mm: 3225
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: TAIYO YUDEN
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1210(3225 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Qualification: AEC-Q200
Series: M-H
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Tolerance: 10%
Type: Automotive, Flexible Termination
Voltage Rating DC: 630 VDC
Вес, г 0.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.