KMD15-55, AC/DC Power Modules 15W 5V - 5V 1.5A -5V 1.5A Medical
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 6-8 недель
16 460 руб.
Добавить в корзину 1 шт.
на сумму 16 460 руб.
Описание
Power\Power Supplies\AC/DC Power Modules
Medical ProductsTDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user definable output voltage, currents, and medical approvals as standard. The products are capable of operating in a wide range of temperatures and come in a variety of sizes.
Технические параметры
Approvals: | EN60601-1, EN60950-1 |
Brand: | TDK-Lambda |
Compliance: | EN60601-1, EN60950-1 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Medical, Industrial |
Input Voltage: | 115 VAC to 230 VAC |
Manufacturer: | TDK-Lambda |
Mounting Style: | PCB |
Number of Outputs: | 2 Output |
Open Frame/Enclosed: | Enclosed |
Output Current-Channel 1: | 1.5 A |
Output Current-Channel 2: | 1.5 A |
Output Power: | 15 W |
Output Voltage-Channel 1: | 5 VDC |
Output Voltage-Channel 2: | -5 VDC |
Packaging: | Bulk |
Part # Aliases: | KMD15-55 |
Product Category: | AC/DC Power Modules |
Product Type: | AC-DC Power Modules |
Series: | KM |
Subcategory: | AC-DC Power Supply |
Applications | Medical |
Approval Agency | CE, EN, IEC, UL |
California Prop 65 | Warning Information |
Current - Output (Max) | 1.5A, 1.5A |
ECCN | EAR99 |
Efficiency | 78% |
Features | Universal Input |
HTSUS | 8504.40.9510 |
Line Regulation | 0.5% |
Load Regulation | 1% |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Operating Temperature | -25В°C ~ 70В°C (With Derating) |
Package | Bulk |
Package / Case | 9-DIP Module, 5 Leads |
Power (Watts) | 15W |
RoHS Status | RoHS Compliant |
Size / Dimension | 2.52"" L x 1.80"" W x 0.93"" H (64.0mm x 45.6mm x |
Standard Number | 60601-1; 60950-1; 62368-1 |
Type | Enclosed |
Video File | Industrial Power Supply Product Range Overview Vid |
Voltage - Input | 90 ~ 264 VAC, 100 ~ 375 VDC |
Voltage - Output 1 | 5V |
Voltage - Output 2 | -5V |
Weight | 0.265 lb (120.2 g) |
Вес, г | 120 |
Техническая документация
Дополнительная информация
Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары