Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

R5F572NNDDFP#30, 32-bit Microcontrollers - MCU 32BIT MCU RX72N 4MB LFQFP100 -40/+85C

Фото 1/2 R5F572NNDDFP#30, 32-bit Microcontrollers - MCU 32BIT MCU RX72N 4MB LFQFP100 -40/+85C
Изображения служат только для ознакомления,
см. техническую документацию
309 шт., срок 6-8 недель
4 690 руб.
от 10 шт.4 100 руб.
от 25 шт.3 640 руб.
от 90 шт.3 009.17 руб.
Добавить в корзину 1 шт. на сумму 4 690 руб.
Номенклатурный номер: 8005531734
Артикул: R5F572NNDDFP#30
Бренд: Renesas Technology

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
RX72N Microcontrollers

Renesas Electronics RX72N Microcontrollers (MCUs) offer stable performance and single-chip MCU solutions with large memory capacities for industrial equipment. These MCUs feature 32bit RXv3 CPU core, 1MB SRAM, up to 4MB flash memory, and achieves superior performance with 1396 CoreMark capability at 240MHz operating frequency-range. The RX72N MCUs offer industry-leading robust security with unique cryptographic-key protection and hardware cryptography accelerators supporting ECC and RSA. The low-power design and architecture of the device support a single voltage supply ranging from 2.7V to 3.6V. The various communication interfaces include Ethernet MAC compliant with IEEE 1588, SD host interface, quad SPI, and CAN. Typical applications include general-purpose inverters, industrial robots, Programmable Logic-Controllers (PLCs), industrial motors, motion controllers, power conditioners, HVAC controllers, security controllers, smart meters, and other general-purpose applications.

Технические параметры

ADC Resolution: 12 bit
Brand: Renesas Electronics
Core: RXv3
Data Bus Width: 32 bit
Data RAM Size: 1 MB
Factory Pack Quantity: Factory Pack Quantity: 90
Manufacturer: Renesas Electronics
Maximum Clock Frequency: 240 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 79 I/O
Packaging: Tray
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Program Memory Size: 4 MB
Series: RX72N
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Data Bus Width 32bit
Family Name RX72N
Maximum Frequency 240MHz
Mounting Type Surface Mount
Package Type LFQFP
Pin Count 100
Program Memory Size 4.096 MB
Program Memory Type Flash

Техническая документация

Datasheet
pdf, 37524 КБ
Datasheet R5F572NNDDFP#30
pdf, 2083 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.