9DB403DFLF, Clock Buffer 9DB403 PCIE BUFFER - 4 OUT GEN1-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 шт., срок 7-9 недель
1 370 руб.
от 10 шт. —
1 080 руб.
Добавить в корзину 1 шт.
на сумму 1 370 руб.
Альтернативные предложения2
Описание
Semiconductors\Clock & Timer ICs\Clock Buffer
Clock Timing IC SolutionsRenesas Electronics offers a broad product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. This portfolio is a "one-stop-shop" for timing solutions, featuring products from full-featured system solutions to simple clock building-block devices. Renesas Electronics offers factory-programmable options and clock solutions that can be customized, along with low jitter and low power functions.
Технические параметры
Brand: | Renesas Electronics |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Manufacturer: | Renesas Electronics |
Maximum Input Frequency: | 400 MHz |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 4 Output |
Operating Supply Current: | 175 mA |
Package / Case: | SSOP-28 |
Packaging: | Tube |
Part # Aliases: | ICS9DB403DFLF 9DB403 |
Product Category: | Clock Buffer |
Product Type: | Clock Buffers |
Propagation Delay - Max: | 0 ps |
Series: | 9DB403 |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 3.465 V |
Supply Voltage - Min: | 3.135 V |
Tradename: | PCI EXPRESS |
Base Product Number | ICS9DB403 -> |
Differential - Input:Output | Yes/Yes |
ECCN | EAR99 |
Frequency - Max | 400MHz |
HTSUS | 8542.39.0001 |
Input | HCSL |
Main Purpose | PCI Express (PCIe) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | 0В°C ~ 70В°C |
Output | HCSL, LVDS |
Package | Tube |
Package / Case | 28-SSOP (0.209"", 5.30mm Width) |
PLL | Yes |
Ratio - Input:Output | 1:4 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 28-SSOP |
Voltage - Supply | 3.135V ~ 3.465V |
Maximum Input Frequency | 400MHz |
Maximum Supply Current | 150 mA |
Package Type | SSOP |
Pin Count | 28 |
Вес, г | 0.71 |
Техническая документация
Datasheet
pdf, 303 КБ
Datasheet 9DB403DFLF
pdf, 314 КБ
Дополнительная информация
Калькуляторы группы «Тактовые буферы, драйверы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.