PC-000505-0MM-CSA01, Sensor Cables / Actuator Cables I ADAPT CABLE MM CONN MM PIN

PC-000505-0MM-CSA01, Sensor Cables / Actuator Cables I ADAPT CABLE MM CONN MM PIN
Изображения служат только для ознакомления,
см. техническую документацию
5 450 руб.
Добавить в корзину 1 шт. на сумму 5 450 руб.
Номенклатурный номер: 8005537938
Артикул: PC-000505-0MM-CSA01
Бренд: Amphenol

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
NMEA 2000 Connector System

Amphenol LTW NMEA 2000 Connector System is specifically designed to meet NMEA 2000 protocols and standards. This IP68-rated family includes multi-port, standard and metric circular connectors, sensor and actuator cables, and elbow joints. These products are ideal for connecting marine electronic equipment and display units within ships and boats. The Amphenol LTW NMEA 2000 line features high signal reliability, allowing multiple electronic devices to share data over one common channel. Starter kits are available in basic or professional packages to help build NMEA 2000 networks with varying levels of complexity.

Технические параметры

Brand: Amphenol LTW
Cable Length: 1 m
Connector End A Pin Count: 5 Position
Connector End A: Plug
Connector End B Pin Count: 5 Position
Connector End B: Plug
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Male
Jacket Color: Black
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Amphenol
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: NMEA 2000
Subcategory: Cable Assemblies
Вес, г 68.1

Техническая документация