ADUM7642ARQZ-RL7, Digital Isolators 1 kV Six-Channel Digital Isolators
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 800 руб.
от 10 шт. —
1 600 руб.
от 25 шт. —
1 480 руб.
от 100 шт. —
1 194.08 руб.
Добавить в корзину 1 шт.
на сумму 1 800 руб.
Описание
Semiconductors\Interface ICs\Digital Isolators
Analog Devices Isolation - All
Технические параметры
Brand: | Analog Devices |
Data Rate: | 1 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 1000 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Fall Time: | 2.8 ns |
Maximum Operating Temperature: | +105 C |
Maximum Rise Time: | 2.8 ns |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 6 Channel |
Operating Supply Current: | 4.8 mA, 5.2 mA |
Operating Supply Voltage: | 5.5 V |
Polarity: | Bidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 20 ns |
Pulse Width: | 250 ns |
Series: | ADUM7642 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | Standard |
Automotive | No |
Coupling Type | Magnetic Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 4/2 |
Lead Shape | Gull-wing |
Maximum Data Rate | 1Mbps |
Maximum Fall Time (ns) | 2(Typ) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 105 |
Maximum Propagation Delay Skew (ns) | 20 |
Maximum Propagation Delay Time (tPHL) (ns) | 20 |
Maximum Propagation Delay Time (tPLH) (ns) | 20 |
Maximum Quiescent Supply Current (mA) | 1.16/0.98 |
Maximum Rise Time (ns) | 2(Typ) |
Maximum Working Insulation Voltage | 420Vp |
Minimum Common Mode Rejection (kV/us) | 15 |
Minimum Isolation Voltage (Vrms) | 1000 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 6 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | QSOP |
Type | General Purpose |
Вес, г | 0.24 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем
Похожие товары