MSP430F449IPZ

MSP430F449IPZ
Изображения служат только для ознакомления,
см. техническую документацию
1 410 руб.
от 2 шт.1 330 руб.
от 10 шт.1 250 руб.
от 100 шт.1 182.03 руб.
Добавить в корзину 1 шт. на сумму 1 410 руб.
Посмотреть аналоги1
Номенклатурный номер: 8002947857
Бренд: Texas Instruments

Описание

Электроэлемент
MCU, 16BIT, MSP430, 8MHZ, QFP-100; Product Range:MSP430 Family MSP430F4x Series Microcontrollers; Architecture:MSP430; No. of Bits:16bit; CPU Speed:8MHz; Program Memory Size:60KB; RAM Memory Size:2KB; No. of Pins:100Pins

Технические параметры

ADC Resolution 12 bit
Brand Texas Instruments
Core MSP430
Data Bus Width 16 bit
Data RAM Size 2 kB
Data RAM Type SRAM
Data ROM Size 256 B
Data ROM Type Flash
Factory Pack Quantity 90
Height 1.4 mm
Interface Type SPI, UART, USART
Length 14 mm
Manufacturer Texas Instruments
Maximum Clock Frequency 8 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 8 Channel
Number of I/Os 48 I/O
Number of Timers/Counters 2 Timer
Operating Supply Voltage 1.8 V to 3.6 V
Package / Case LQFP-100
Packaging Tube
Processor Series MSP430F449
Product Category 16-bit Microcontrollers-MCU
Program Memory Size 60 kB
Program Memory Type Flash
RoHS Details
Series MSP430F449
Tradename MSP430
Unit Weight 0.023902 oz
Width 14 mm
ADCs 8x12 bit
Device Core MSP430
Family Name MSP430
Instruction Set Architecture RISC
Maximum Frequency 8MHz
Maximum Number of Ethernet Channels 0
Mounting Type Surface Mount
Number of ADC Units 1
Number of CAN Channels 0
Number of Ethernet Channels 0
Number of I2C Channels 0
Number of LIN Channels 0
Number of PCI Channels 0
Number of PWM Units 2x16 bit
Number of SPI Channels 1
Number of UART Channels 1
Number of USART Channels 1
Package Type LQFP
Pin Count 100
Pulse Width Modulation 3x16 bit, 7x16 bit
RAM Size 2 kB
Typical Operating Supply Voltage 1.8 → 3.6 V
USB Channels 0
Вес, г 1.104

Техническая документация

Datasheet
pdf, 1818 КБ
IAR EW arm-ev-431a
zip, 37189 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Видео