TL082BCDR, Operational Amplifiers - Op Amps JFET-Input Oper Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
370 руб.
от 10 шт. —
320 руб.
от 100 шт. —
232 руб.
от 500 шт. —
179.37 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Описание
Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
TL08xx FET-Input Operational AmplifiersTexas Instruments TL08xx FET-Input Operational Amplifiers provide outstanding value for cost-sensitive applications. The TL08xH (TL081H, TL082H, and TL084H) series of devices are the next-generation versions of the industry-standard TL08x (TL081, TL082, and TL084) devices.
Технические параметры
Amplifier Type: | General Purpose Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 86 dB |
Dual Supply Voltage: | +/-5 V, +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density: | 18 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 3 MHz |
Ib - Input Bias Current: | 200 pA |
In - Input Noise Current Density: | 0.01 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-3.5 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1.4 mA |
Operating Supply Voltage: | 7 V to 36 V, +/-3.5 V to+/-18 V |
Output Current per Channel: | 10 mA |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 680 mW |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | TL082B |
Shutdown: | No Shutdown |
SR - Slew Rate: | 13 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 7 V |
Technology: | BiFET |
Vcm - Common Mode Voltage: | Negative Rail+4 V to Positive Rail-4 V |
Voltage Gain dB: | 106.02 dB |
Vos - Input Offset Voltage: | 3 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Amplifier |
Maximum Dual Supply Voltage (V) | ±20 |
Maximum Input Bias Current (uA) | 0.0002@±15V |
Maximum Input Offset Current (uA) | 0.0001@±15V |
Maximum Input Offset Voltage (mV) | 3@±15V |
Maximum Operating Temperature (°C) | 70 |
Maximum Power Dissipation (mW) | 680 |
Maximum Quiescent Current (mA) | 5.6@±15V |
Maximum Single Supply Voltage (V) | 40 |
Minimum CMRR (dB) | 75 |
Minimum CMRR Range (dB) | 75 to 80 |
Minimum Dual Supply Voltage (V) | ±2.25 |
Minimum Operating Temperature (°C) | 0 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Dual|Single |
PPAP | No |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Type | General Purpose Amplifier |
Typical Dual Supply Voltage (V) | ±15|±18|±3|±5|±9|±12 |
Typical Gain Bandwidth Product (MHz) | 3 |
Typical Input Bias Current (uA) | 0.00003@±15V |
Typical Input Noise Voltage Density (nV/rtHz) | 18@±15V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.01@±15V |
Typical Slew Rate (V/us) | 13@±15V |
Typical Voltage Gain (dB) | 106.02 |
Вес, г | 0.07 |
Техническая документация
Datasheet TL08xx
pdf, 2454 КБ