AXA06F18-L, Isolated DC/DC Converters - Through Hole 19.8W 9-36Vin 3.3Vout 6A Single

AXA06F18-L, Isolated DC/DC Converters - Through Hole 19.8W 9-36Vin 3.3Vout 6A Single
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
17 920 руб.
Добавить в корзину 1 шт. на сумму 17 920 руб.
Альтернативные предложения1
Номенклатурный номер: 8005546964
Артикул: AXA06F18-L

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
AXA 25W DC/DC Power Converter
Artesyn Embedded Technologies AXA 25W DC/DC Power Converters offer single and dual outputs along with an ultra wide 4: 1 input range of 9-36Vin and 18 -75Vin. The AXA series operates in a temperature range of -40 °C to +85 °C (with derating) with efficiency up to 90%. Features include adjustable output voltage, I/O isolation voltage of 1500Vdc, and remote ON/OFF controls. These converters are come in a metal case with isolated baseplate and are approved for CSA/UL/IEC/EN 60950-1.
Learn More

Технические параметры

Brand: Artesyn Embedded Technologies
Efficiency: 87%
Factory Pack Quantity: Factory Pack Quantity: 10
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 36 V
Isolation Voltage: 1.5 kV
Manufacturer: Artesyn Embedded Technologies
Maximum Operating Temperature: +85 C
Mechanical Style: Isolated
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 6 A
Output Power: 19.8 W
Output Voltage-Channel 1: 3.3 V
Package / Case: DIP-6
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: AXA 25
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 376 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.