iCE40LP1K-QN84, FPGA - Field Programmable Gate Array iCE40LP 1280 LUTs 1.2V Ultra Low-Power

iCE40LP1K-QN84, FPGA - Field Programmable Gate Array iCE40LP 1280 LUTs 1.2V Ultra Low-Power
Изображения служат только для ознакомления,
см. техническую документацию
1846 шт., срок 7-9 недель
1 740 руб.
от 25 шт.1 440 руб.
от 100 шт.1 300 руб.
Добавить в корзину 1 шт. на сумму 1 740 руб.
Альтернативные предложения1
Номенклатурный номер: 8005547135
Артикул: iCE40LP1K-QN84

Описание

Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
iCE40 Series MobileFPGA Family
Lattice Semiconductor iCE40 Series MobileFPGA Family includes ultra-low power devices with flexible logic architecture. These FPGAs include five devices with densities ranging from 384 to 7680 Look-Up Tables (LUTs) for the LP and HX series and 2800 or 5280 4-input LUTs for the UltraPlus series. The Lattice Semiconductor iCE40 devices feature Embedded Block RAM (EBR), Non-volatile Configuration Memory (NVCM), and Phase Locked Loops (PLLs).

Технические параметры

Brand: Lattice
Factory Pack Quantity: Factory Pack Quantity: 260
Manufacturer: Lattice
Maximum Operating Frequency: 1066 MHz
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 67 I/O
Number of Logic Array Blocks - LABs: 160 LAB
Number of Logic Elements: 1280 LE
Operating Supply Voltage: 1.2 V
Package / Case: QFN-84
Packaging: Tray
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: iCE40LP
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.26 V
Supply Voltage - Min: 1.14 V
Total Memory: 64 kbit
Automotive No
Device Logic Units 1280
Device Number of DLLs/PLLs 1
Embedded Memory - (Kbit) 64
Logic Elements 1280
Maximum Operating Supply Voltage - (V) 1.26
Military No
Minimum Operating Supply Voltage - (V) 1.14
Operating Temperature - (??C) -40~100
Packaging Tray
Pin Count 84
Program Memory Type SRAM
Programmability Yes
Standard Package Name QFN
Supplier Package QFN EP
Total Number of Block RAM 16
User I/Os 67
Вес, г 0.11

Техническая документация

Документация
pdf, 3167 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.