XB3-24DMRM, Zigbee Modules - 802.15.4 XBee3 PRO,2.4 Ghz DM, RF Pad Ant, MMT

XB3-24DMRM, Zigbee Modules - 802.15.4 XBee3 PRO,2.4 Ghz DM, RF Pad Ant, MMT
Изображения служат только для ознакомления,
см. техническую документацию
357 шт., срок 7-9 недель
6 290 руб.
Добавить в корзину 1 шт. на сумму 6 290 руб.
Номенклатурный номер: 8005547601
Артикул: XB3-24DMRM
Бренд: Digi International

Описание

Embedded Solutions\Wireless & RF Modules\Zigbee Modules - 802.15.4
XBee® Family RF Modules
DIGI XBee ® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. DIGI has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, DIGI has an XBee module to meet their specific requirements.

Технические параметры

Antenna Connector Type: RF Pad
Brand: DIGI
Data Rate: 250 kb/s
Factory Pack Quantity: Factory Pack Quantity: 90
Frequency: 2.4 GHz
Interface Type: SPI, UART
Manufacturer: DIGI
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Output Power: 19 dBm
Product Category: Zigbee Modules-802.15.4
Product Type: Zigbee Modules
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4, Zigbee
Range: 300 ft, 2 mile
Sensitivity: -103 dBm
Series: XBee3
Subcategory: Wireless & RF Modules
Supply Current Receiving: 17 mA
Supply Current Transmitting: 135 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.1 V
Tradename: XBee3
Вес, г 7.16

Техническая документация

Datasheet
pdf, 303 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.