MLERED-A1-0000-000V01, High Power LEDs - Single Color Red 620-630nm 18.1lm @ 150mA

Фото 1/2 MLERED-A1-0000-000V01, High Power LEDs - Single Color Red 620-630nm 18.1lm @ 150mA
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 10 шт.250 руб.
от 50 шт.229 руб.
от 100 шт.204.33 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8005547901
Артикул: MLERED-A1-0000-000V01
Бренд: Cree LED

Описание

The versatile XLamp ML-E LED, from Cree, is a high performance lighting-class Mid-Power Watt LED. With XLamp LED lighting-class reliability, a wide viewing angle, uniform light output and industry-leading chromaticity binning, the XLamp ML-E LED brings high performance and a smooth look to a wide range of lighting applications, including linear lighting, LED light bulbs, fluorescent retrofits and retail-display lighting.

Технические параметры

Длина волны,нм 630
Световой поток, лм 18.1
Dominant Wavelength 630 nm
LED Colours Red
Lens Colour Clear
Lens Shape Square
Luminous Flux 18.1 lm
Mounting Type Surface Mount
Number of LEDs 1
Number of Pins 4
Package Type PLCC 4
Radiant Flux 1600mW
Series XLamp ML-E

Техническая документация

Datasheet
pdf, 1132 КБ