ISL29501-ST-EV1Z, Optical Sensor Development Tools Time of Flight (ToF)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
78 450 руб.
Добавить в корзину 1 шт.
на сумму 78 450 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Distance Sensor Development Tool
ISL29501-ST-EV1Z Sand Tiger Demo KitRenesas / Intersil ISL29501-ST-EV1Z Sand Tiger Demo Kit is a reference design for distance measurement. The kit combines the ISL29501 chip with OSRAM SFH 4550 IR emitting LED and OSRAM SFH 213FA photodiode. This circuit board is enclosed in an opaque plastic chassis designed to optically isolate the components. Renesas ISL29501-ST-EV1Z operates in continuous or single-shot mode enabling proximity detection and distance measurement.
Технические параметры
Brand: | Renesas/Intersil |
Description/Function: | Distance measurement reference design |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, USB |
Manufacturer: | Renesas Electronics |
Operating Supply Voltage: | 2.7 V to 3.3 V |
Packaging: | Bulk |
Product Category: | Distance Sensor Development Tool |
Product Type: | Distance Sensor Development Tool |
Product: | Evaluation Boards |
Series: | ISL29501 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ISL29501 |
Type: | Time-of-Flight(ToF)Sensor |
For Use With | ISL29501 |
Kit Classification | Evaluation Kit |
Kit Name | ISL29501 EVALUATION BOARD |
Вес, г | 353 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.