JS1APF-B-12V-F
1 шт. со склада г.Москва, срок 8-9 дней
1 840 руб.
Добавить в корзину 1 шт.
на сумму 1 840 руб.
Описание
Электроэлемент
General Purpose Relays SUGGESTED ALTERNATE 769-ALQ312
Технические параметры
Coil Current | 30.0mA |
Coil Insulation | Class B |
Coil Resistance | 400 Ohms |
Coil Type | Non Latching |
Coil Voltage | 12VDC |
Contact Form | SPST-NO(1 Form A) |
Contact Material | Silver Tin Oxide(AgSnO) |
Contact Rating (Current) | 10A |
Features | - |
Manufacturer | Panasonic Electric Works |
Mounting Type | Through Hole |
Must Operate Voltage | 8.4 VDC |
Must Release Voltage | 1.2 VDC |
Operate Time | 10ms |
Operating Temperature | -40В°C ~ 85В°C |
Packaging | Bulk |
Part Status | Active |
Relay Type | General Purpose |
Release Time | 10ms |
Seal Rating | Sealed-Flux Protection |
Series | JS |
Switching Voltage | 250VAC, 100VDC-Max |
Termination Style | PC Pin |
Вес, г | 10 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.