0432026101

Фото 1/2 0432026101
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
от 2 шт.450 руб.
от 5 шт.365 руб.
от 10 шт.335.16 руб.
Добавить в корзину 1 шт. на сумму 560 руб.
Номенклатурный номер: 8005548816
Бренд: Molex

Описание

Электроэлемент
MODULAR CONNECTOR, JACK, 6P6C, 1PORT, TH; Modular Connector Type:Modular Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):6P6C; LAN Category:Cat3; IP Rating:-; Connector Mounting:Through

Технические параметры

Brand Molex
Color Black
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 1.5 A
Factory Pack Quantity 2000
Flammability Rating UL 94 V-0
Gender Female
Housing Material Thermoplastic
Manufacturer Molex
Mounting Angle Right
Number of Ports 1 Port
Number of Positions 6 Position
Operating Temperature Range -40 C to+85 C
Packaging Tray
Part # Aliases 0432026101
Performance Category Cat 3, Cat 4
Pitch 1.27 mm
Product Category Modular Connectors/Ethernet Connectors
Qualification Commercial
RoHS Details
Series 43202
Shielding Unshielded
Termination Style Through Hole
Unit Weight 0.081306 oz
USOC Codes RJ11
Voltage Rating 125 V
Application 10 Base-T
Configuration 1x1
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Positions - Contacts per Port 6P6C
Product Connectors
Tab Direction Tab Down
Type Modular
Вес, г 3.788

Техническая документация