SS-82010-002
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 7-9 недель
1 860 руб.
Добавить в корзину 1 шт.
на сумму 1 860 руб.
Альтернативные предложения1
Номенклатурный номер: 8005554136
Бренд: BEL
Описание
Keystone Jacks
Bel Keystone Jacks utilize an easy condor-style crimp method that allows the cable's conductors to be terminated with the simple push of a finger. This tool-less design is ideal for terminating and connecting network cabling used in a wall plate or patch panel. Bel Keystone Jacks come in shielded and unshielded configurations with Cat5e and Cat6 performance levels available. The shielded versions have a zinc-alloy shield. The series withstands <750 mating cycles.
Bel Keystone Jacks utilize an easy condor-style crimp method that allows the cable's conductors to be terminated with the simple push of a finger. This tool-less design is ideal for terminating and connecting network cabling used in a wall plate or patch panel. Bel Keystone Jacks come in shielded and unshielded configurations with Cat5e and Cat6 performance levels available. The shielded versions have a zinc-alloy shield. The series withstands <750 mating cycles.
Технические параметры
No. of Positions / Loaded Contacts (per Port) | 8P8C |
Категория LAN | Cat6 |
Конфигурация порта | 1x1(Port) |
Магниты | Without Magnetics |
Монтаж Разъема | Cable Mount |
Ориентация Разъема | Vertical |
Световые трубки | Without Light Pipe |
Светодиоды | Without LED |
Тип модульного разъема | RJ45 Jack |
Экранирование | Unshielded |
Application: | 1G/10G Base-T |
Brand: | Bel |
Color: | Gray |
Configuration: | 1x1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Gender: | Jack(Female) |
Manufacturer: | Bel |
Mating Cycles: | 750 Cycle |
Mounting Angle: | Straight |
Mounting Style: | In-Line |
Number of Contacts: | 8 Contact |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 8P8C |
Number of Positions: | 8 Position |
Performance Category: | Cat 6 |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Shielding: | Unshielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | IDC |
Type: | Keystone |
USOC Codes: | RJ45 |
Техническая документация
Datasheet
pdf, 288 КБ
Datasheet SS-82010-002
pdf, 287 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.