EDK337M025A9PAA

EDK337M025A9PAA
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.180 руб.
от 50 шт.137 руб.
от 100 шт.107.52 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8005556073
Бренд: Kemet Electronics

Описание

EDK / EXV Aluminum Electrolytic Capacitors Kemet EDK / EXV Aluminum Electrolytic Capacitors are made for high density printed circuit boards. EDK General Purpose Aluminum Electrolytic Capacitors feature a low profile vertical chip with an operating temperature of -40°C to +85°C. Applications for Kemet's EDK Aluminum Electrolytic Capacitors are for coupling, decoupling, by-pass, and filtering. EXV Aluminum Electrolytic Capacitors feature a low profile vertical chip and ultra-low impedance, with an operating temperature of -40°C to +105°C. Applications for Kemet's EXV Aluminum Electrolytic Capacitors are for AV, computer/monitor, communications, and SMPS.

Технические параметры

Brand: KEMET
Dissipation Factor DF: 16%
Factory Pack Quantity: 500
Leakage Current: 82.5 uA
Life: 2000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Part # Aliases: DK337M025A9PAAKPLP
Product Category: Aluminum Electrolytic Capacitors-SMD
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 340 mA
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Electrolytic

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические SMD»