2027-09-SM-RPLF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
410 руб.
от 5 шт. —
360 руб.
от 10 шт. —
335 руб.
от 50 шт. —
268.29 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Описание
Circuit Protection\Gas Discharge Tube Arresters (GDT)
Gas Discharge Tube 90V 10000A (10kA) В±20% 2 Pole Surface Mount
Технические параметры
Base Product Number | 2027 -> |
California Prop 65 | Warning Information |
ECCN | EAR99 |
Fail Short | No |
HTSUS | 8536.30.8000 |
Impulse Discharge Current (8/20Вµs) | 10000A (10kA) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Poles | 2 |
Package | Tape & Reel (TR)Cut Tape (CT) |
Package / Case | 2-SMD Cylinder Square End |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 2027 -> |
Tolerance | В±20% |
Voltage - DC Spark Over (Nom) | 90V |
Automotive | No |
DC Sparkover Voltage Tolerance | ±20% |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Failsafe Protection | No |
Maximum Capacitance @ 1MHz (pF) | 1 |
Maximum DC Holdover Voltage (V) | 52 150ms |
Maximum Impulse Sparkover Voltage @ 100V/s (V) | 300 |
Maximum Impulse Sparkover Voltage @ 1KV/s (V) | 500 |
Maximum Operating Temperature (°C) | 125 |
Minimum Insulation Resistance @ 100V (GOhm) | 10 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Electrodes | 2 |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Termination Style | Solder Pad |
Typical AC Discharge Current @ 1s @ <= 10Times (A) | 10 |
Typical DC Sparkover Voltage @ 100V/s (V) | 90 |
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA) | 10 |
Typical Impulse Life @ 10/1000us (Times) | 400 |
Техническая документация
Datasheet
pdf, 158 КБ
Datasheet 2027-60-SM-RPLF
pdf, 161 КБ