1610-21-6A, Circuit Breakers Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 шт., срок 6-8 недель
2 780 руб.
от 10 шт. —
2 530 руб.
Добавить в корзину 1 шт.
на сумму 2 780 руб.
Описание
Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
1610 Thermal Automotive Circuit BreakersE-T-A Circuit Breakers 1610 Thermal Automotive Circuit Breakers are ideal for extra-low voltage wiring systems on all types of vehicles and marine crafts. The miniaturized single pole circuit breakers feature press-to-reset cycling. E-T-A Circuit Breakers 1610 Thermal Automotive Circuit Breakers extend performance and convenience to applications that are cost critical.
Технические параметры
Номинальный ток, А | 6 | |
Количество полюсов | 1 | |
Brand: | E-T-A | |
Current Rating: | 6 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Illuminated: | Not Illuminated | |
Manufacturer: | E-T-A Circuit Breakers | |
Mounting Style: | Panel Mount | |
Number of Poles: | 1 Pole | |
Product Category: | Circuit Breakers | |
Product Type: | Thermal Circuit Breakers | |
Product: | Circuit Breakers | |
Series: | 1610 | |
Subcategory: | Circuit Breakers | |
Termination Style: | Blade | |
Type: | Miniature | |
Voltage Rating DC: | 24 VDC | |
Voltage Rating: | 32 V | |
Actuator Type | Push to Reset | |
Approval Agency | UL1500 | |
Breaker Type | Thermal | |
Current Rating (Amps) | 6A | |
ECCN | EAR99 | |
HTSUS | 8536.20.0020 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Holder | |
Number of Poles | 1 | |
Package | Bulk | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | 1610 -> | |
Video File | Circuit Breaker Basics - Another Teaching Moment | |
Voltage Rating - DC | 32V | |
Circuit Breaker Type | Thermal Circuit Breaker | |
Current Rating | 6A | |
Reset Actuator Type | Button | |
Voltage Rating | 32V dc | |
Width | 20mm | |
Вес, г | 3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары