FGG.2B.310.CLAZ

FGG.2B.310.CLAZ
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7-9 недель
17 180 руб.
Добавить в корзину 1 шт. на сумму 17 180 руб.
Альтернативные предложения1
Номенклатурный номер: 8005562521
Бренд: Lemo

Описание

Connectors for Robotics & Industrial Control LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.

Технические параметры

Brand: LEMO
Connector Type: Straight Plug
Contact Gender: Pin(Male)
Factory Pack Quantity: 1
IP Rating: IP50
Manufacturer: LEMO
Mounting Style: Cable Mount
Number of Contacts: 10 Contact
Packaging: Tray
Product Category: Circular Push Pull Connectors
Product Type: Circular Push Pull Connectors
Product: Connectors
Shell Plating: Chrome Plated Brass
Subcategory: Circular Connectors
Termination Style: Solder

Техническая документация

Datasheet
pdf, 56 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.