10126-900APL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1690 шт., срок 6-8 недель
2 300 руб.
1 750 руб.
от 10 шт. —
1 410 руб.
от 25 шт. —
1 290 руб.
от 50 шт. —
1 174.49 руб.
Добавить в корзину 1 шт.
на сумму 1 750 руб.
Альтернативные предложения1
Описание
High Density I/O Connectors & Assemblies
3M High Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The 3M Mini Delta Ribbon (MDR) Connectors are a half pitch interconnect system designed to meet the needs of high speed/density I/O applications. The 3M MDR system is a well-proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The 3M Mini Delta Ribbon (MDR) Connectors and Assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.
3M High Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The 3M Mini Delta Ribbon (MDR) Connectors are a half pitch interconnect system designed to meet the needs of high speed/density I/O applications. The 3M MDR system is a well-proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The 3M Mini Delta Ribbon (MDR) Connectors and Assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.
Технические параметры
Connector Type | Plug |
Contact Plating | Gold |
Current Rating | 1 A |
Features | Shielded |
Gender | Male |
Housing Material | Polychlorinated |
Max Current Rating | 1 A |
Max Operating Temperature | 85 °C |
Min Operating Temperature | -20 °C |
Mount | Edge, Straddle Mount |
Number of Ports | 1 |
Number of Positions | 26 |
Number of Rows | 2 |
Number of Terminals | 26 |
Orientation | Straight |
Pitch | 1.27 mm |
Plating | Nickel |
Shell Material | Steel |
Termination | Solder |
Voltage Rating | 500 V |
Техническая документация
Datasheet
pdf, 1113 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары