M24308/1-5Z

M24308/1-5Z
Изображения служат только для ознакомления,
см. техническую документацию
37 шт., срок 7-9 недель
12 520 руб.
от 10 шт.10 410 руб.
от 25 шт.9 320 руб.
Добавить в корзину 1 шт. на сумму 12 520 руб.
Номенклатурный номер: 8005566570

Описание

M24308 D-Subminiature Connectors
ITT Cannon M24308 D-Subminiature Connectors are designed to offer ruggedized interconnect solutions that transfer data, signal, and power in a compact design. These connectors feature a resourceful interface for mission-critical platforms and programs. ITT Cannon M24308 D-sub Connectors can be configured for in-line termination using crimp contacts and solder cup or for straight and PCB-mounted applications. These connectors feature 1000V AC at sea level DWV rating, standard and high-density configurations, solder and crimp cable versions, and fixed or float mount options. Typical applications include long-range subsonic cruise missiles, advanced shipboard communications, technology-driven UAVs, and next-generation commercial aircraft systems.

Технические параметры

Brand: ITT Cannon
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: ITT Cannon
Part # Aliases: 130775-0014
Product Category: D-Sub MIL Spec Connectors
Product Type: D-Sub MIL Spec Connectors
Subcategory: MIL-Spec/MIL-Type

Техническая документация

Datasheet
pdf, 2932 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.