0ZRR0110FF1A, Resettable Fuses - PPTC Resettable Fuse 1.1A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1774 шт., срок 6-8 недель
120 руб.
от 10 шт. —
100 руб.
от 100 шт. —
73 руб.
от 500 шт. —
64.21 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Описание
Circuit Protection\Thermistors\Resettable Fuses - PPTC
Automotive FusesBel Fuse Automotive Fuses feature a wide variety of products that are specially designed for automotive circuit protection, whether in the cabin or under the hood. These fuses comply with AEC-Q200 test qualifications for passive electrical devices and provide high reliability, durability, and stability. Bel Fuse Automotive Fuses protect a wide range of automotive applications, including overcurrent and overtemperature, which can be critical to a vehicle"s overall reliability. The portfolio includes SMD chip and brick fuses, high-temperature PTC resettable fuses, SMD PTC resettable fuses, and radial lead PTC resettable fuses.
Технические параметры
Brand: | Bel Fuse |
Current Rating - Max: | 40 A |
Diameter: | 13 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Hold Current: | 1.1 A |
Lead Spacing: | 5.1 mm |
Manufacturer: | Bel |
Maximum Operating Temperature: | +85 C |
Maximum Voltage: | 60 VDC |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Packaging: | Bulk |
Pd - Power Dissipation: | 1.5 W |
Product Category: | Resettable Fuses-PPTC |
Product Type: | Resettable Fuses-PPTC |
Resistance: | 380 mOhms |
Series: | 0ZRR |
Subcategory: | PPTC Resettable Fuses |
Termination Style: | Radial |
Trip Current: | 2.2 A |
Approval Agency | cURus, TUV, UL |
Current - Hold (Ih) (Max) | 1.1A |
Current - Max | 40A |
Current - Trip (It) | 2.2A |
ECCN | EAR99 |
Height - Seated (Max) | 0.709"" (18.00mm) |
HTSUS | 8533.40.8070 |
Lead Spacing | 0.201"" (5.10mm) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Package | Bulk |
Package / Case | Radial, Disc |
Ratings | AEC-Q200 |
REACH Status | REACH Unaffected |
Resistance - Initial (Ri) (Min) | 150 mOhms |
Resistance - Post Trip (R1) (Max) | 380 mOhms |
RoHS Status | ROHS3 Compliant |
Series | 0ZRR -> |
Size / Dimension | 0.512"" Dia x 0.122"" T (13.00mm x 3.10mm) |
Time to Trip | 8.2s |
Type | Polymeric |
Video File | Basics of NTC and PTC Thermistors - Another Teachi |
Voltage - Max | 60V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары