634-015-274-992
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4200 шт., срок 6-8 недель
830 руб.
от 10 шт. —
660 руб.
от 25 шт. —
612 руб.
от 50 шт. —
578.95 руб.
Добавить в корзину 1 шт.
на сумму 830 руб.
Альтернативные предложения3
Описание
SOCKET HD D SUB PCB R/A SLIM 15WAY; No. of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DE; Product Range:634 Series; Connector Body Material:Steel Body; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (15-Jan-2019); Connector Mounting:Through Hole Mount Right Angle; Contact Termination:Solder; D Sub Connector Type:High Density
Технические параметры
Brand: | EDAC |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Filtered: | Unfiltered |
Gender: | Female |
Manufacturer: | EDAC |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right |
Number of Positions: | 15 Position |
Number of Rows: | 3 Row |
Packaging: | Tray |
Pitch: | 2.29 mm |
Product Category: | D-Sub High Density Connectors |
Product Type: | High Density D-Sub Connectors |
Series: | 634 |
Shell Material: | Steel |
Shell Plating: | Nickel |
Subcategory: | D-Sub Connectors |
Termination Style: | Through Hole |
Category | Connectors, Interconnects |
Color | Black or Blue |
Connector Style | D-Sub, High Density |
Connector Type | Receptacle, Female Sockets |
Contact Finish | Gold |
Contact Finish Thickness | Flash |
Contact Type | Signal |
Current Rating | 5A |
Family | D-Sub Connectors |
Features | Board Lock, Shielded |
Flange Feature | Housing/Shell(4-40) |
Housing Material | Polyester Thermoplastic |
Mounting Type | Panel Mount, Through Hole, Right Angle |
Number of Positions | 15 |
Number of Rows | 3 |
Online Catalog | 633 and 634 Series |
Operating Temperature | -55°C ~ 105°C |
Other Names | 151-11256.34015E+11 |
Packaging | Bulk |
Series | 634 |
Shell Material, Finish | Steel, Tin-Lead Plated |
Shell Size, Connector Layout | 1(DE, E)High Density |
Standard Package | 1 |
Termination | Solder |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары