86094327313T55F1LF

86094327313T55F1LF
Изображения служат только для ознакомления,
см. техническую документацию
1 150 руб.
от 16 шт.930 руб.
от 32 шт.851 руб.
от 48 шт.830.70 руб.
Добавить в корзину 1 шт. на сумму 1 150 руб.
Номенклатурный номер: 8005568782
Бренд: Amphenol

Описание

Connectors, Interconnects\Backplane Connectors - DIN 41612
48 Position Din Connector Header, Male Pins Gold or Gold, GXTв„ў Board Edge, Through Hole, Right Angle

Технические параметры

Base Product Number 8609432731 ->
Connector Type Header, Male Pins
Contact Finish Gold or Gold, GXTв„ў
Current Rating (Amps) 2A
ECCN EAR99
Features Board Lock
HTSUS 8536.69.4040
Level, Class 2
Material - Insulation Polyester Thermoplastic
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Board Edge, Through Hole, Right Angle
Number of Positions 48
Number of Positions Loaded 32
Number of Rows 3
Operating Temperature -55В°C ~ 125В°C
Package Tray
Pitch 0.100"" (2.54mm)
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Series 8609 ->
Style C/2 (1/2 C)
Termination Solder
Video File Amphenol ICC DIN 41612 High Temperature | Digi-Key

Техническая документация

Datasheet
pdf, 333 КБ