73334-111LF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
730 руб.
от 10 шт. —
590 руб.
от 25 шт. —
540 руб.
от 50 шт. —
511.32 руб.
Добавить в корзину 1 шт.
на сумму 730 руб.
Описание
Modular Jacks
Amphenol FCI Modular Jacks include single and multi-port solutions that are widely used in telecom, data, networking, and home entertainment markets for various applications. The Modular Jacks feature a simple, flexible, and low profile design for LAN applications, in particular, the Network Interface Card. Modular Jacks Cat 3 supports the transmission of 16Mbps signals targeted to phone, modem, and POS terminal machines while Cat 5 supports the transmission of 100Mbps signals targeted to switch, router, hub, etc.
Amphenol FCI Modular Jacks include single and multi-port solutions that are widely used in telecom, data, networking, and home entertainment markets for various applications. The Modular Jacks feature a simple, flexible, and low profile design for LAN applications, in particular, the Network Interface Card. Modular Jacks Cat 3 supports the transmission of 16Mbps signals targeted to phone, modem, and POS terminal machines while Cat 5 supports the transmission of 100Mbps signals targeted to switch, router, hub, etc.
Технические параметры
Application: | 10 Base-T |
Brand: | Amphenol FCI |
Color: | Black |
Configuration: | 1x1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | GXT |
Factory Pack Quantity: Factory Pack Quantity: | 230 |
Manufacturer: | Amphenol |
Mounting Angle: | Right Angle |
Mounting Style: | PCB Mount |
Number of Contacts: | 6 Contact |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 6P6C |
Number of Positions: | 6 Position |
Number of Rows: | 1 Row |
Performance Category: | Cat 3 |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Shielding: | Unshielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | SMD/SMT |
Type: | Modular |
USOC Codes: | RJ11, RJ12, RJ14, RJ25 |
No. of Positions / Loaded Contacts (per Port) | 6P6C |
Категория LAN | Cat3 |
Конфигурация порта | 1x1(Port) |
Линейка Продукции | 73334 Series |
Магниты | Without Magnetics |
Монтаж Разъема | Surface Mount |
Ориентация Разъема | Right Angle |
Световые трубки | Without Light Pipe |
Светодиоды | Without LED |
Тип модульного разъема | Modular Jack |
Экранирование | Unshielded |
Техническая документация
Datasheet
pdf, 190 КБ
Datasheet 73334-111LF
pdf, 189 КБ