CEE016400140111, PCI Express / PCI Connectors Cool Edge 100mm PCIe Storage and Server System 16Gbps 164 pins SM Vertical

Фото 1/2 CEE016400140111, PCI Express / PCI Connectors Cool Edge 100mm PCIe Storage and Server System 16Gbps 164 pins SM Vertical
Изображения служат только для ознакомления,
см. техническую документацию
1 720 руб.
от 10 шт.1 440 руб.
от 30 шт.1 290 руб.
Добавить в корзину 1 шт. на сумму 1 720 руб.
Номенклатурный номер: 8004848977
Артикул: CEE016400140111
Бренд: Amphenol

Описание

Connectors\Card Edge Connectors\PCI Express / PCI Connectors
Cool Edge Connectors

Amphenol FCI Cool Edge Connectors support board-to-board (BTB) applications in the electronics market. This high-speed and high-power card edge connector system addresses multiple standards such as PCIe, SAS, SATA, Gen 4/5, OCP 3.0, EDSFF, NGSFF/NF1, and Gen Z. In addition, these connectors offer multiple BTB configurations like mezzanine, midplane, backplane, and coplanar. These connectors are designed as open-pin field and hot-plug capable. Amphenol FCI Cool Edge Connectors are ideally suited for solid-state drives (SSDs), NVMe SSDs, enterprise data centers, network interface cards, and add-in card applications.

Технические параметры

Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 700 mA
Factory Pack Quantity: Factory Pack Quantity: 30
Housing Material: Polyamide(PA)
Manufacturer: Amphenol
Mounting Angle: Straight
Mounting Style: Mounting Peg
Number of Positions: 164 Position
Number of Rows: 2 Row
Packaging: Tray
Product Category: PCI Express/PCI Connectors
Product Type: PCI Express/PCI Connectors
Product: Connectors
Series: PCIc Cool Edge
Subcategory: Card Edge Connectors
Termination Style: SMD/SMT
Линейка Продукции Cool Edge 1.0mm PCIe Series
Материал Контакта Copper Alloy
Материал Корпуса Соединителя Thermoplastic Body
Монтаж Разъема Surface Mount
Ориентация корпуса разъема Straight
Покрытие контакта - сторона стыка 30µ" Gold Plated Contacts
Тип Оконцовки Контакта Solder
Тип торцевого разъема Dual Side
Толщина карты 1.57мм
Вес, г 28.35

Техническая документация

Datasheet CEE016400140111
pdf, 277 КБ
Чертеж
pdf, 1230 КБ