131-3403-116
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
371 шт., срок 7-9 недель
1 930 руб.
от 10 шт. —
1 630 руб.
от 25 шт. —
1 540 руб.
от 50 шт. —
1 395.79 руб.
Добавить в корзину 1 шт.
на сумму 1 930 руб.
Альтернативные предложения1
Описание
SMB Connectors
Johnson / Cinch Connectivity Solutions SMB Connectors feature a wide range of 50Ω and 75Ω SMB Connectors with mounting styles that include board, cable, fixed-length cable, self fixture end launch, subminiature attenuators, and mil-spec attenuators. Johnson / Cinch Connectivity Solution SMB Connectors are available in many cables, plug, and jack types (straight, right angle, bulkhead, mini, and flange). The SMB variant provides broadband capability through 4GHz with a snap-on interface design allowing a fast and reliable connection.
Johnson / Cinch Connectivity Solutions SMB Connectors feature a wide range of 50Ω and 75Ω SMB Connectors with mounting styles that include board, cable, fixed-length cable, self fixture end launch, subminiature attenuators, and mil-spec attenuators. Johnson / Cinch Connectivity Solution SMB Connectors are available in many cables, plug, and jack types (straight, right angle, bulkhead, mini, and flange). The SMB variant provides broadband capability through 4GHz with a snap-on interface design allowing a fast and reliable connection.
Технические параметры
Body Style: | Right Angle |
Brand: | Johnson/Cinch Connectivity Solutions |
Cable Type: | RG-161/U, 174, 179, 187, 188, 316 |
Contact Plating: | Nickel |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Plug(Pin) |
Impedance: | 50 Ohms |
Manufacturer: | Cinch Connectivity Solutions |
Maximum Frequency: | 4 GHz |
Mounting Style: | Cable Mount/Free Hanging |
Orientation: | Right Angle |
Packaging: | Bag |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | Connectors |
RF Series: | SMB |
Series: | SMB |
Subcategory: | RF Interconnects |
Termination Style: | Crimp |
Техническая документация
Datasheet 131-3403-116
pdf, 776 КБ
Чертеж
pdf, 486 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.