86093487313T55F1LF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 480 руб.
Добавить в корзину 1 шт.
на сумму 1 480 руб.
Описание
Connectors, Interconnects\Backplane Connectors - DIN 41612
48 Position Din Connector Header, Male Pins Gold or Gold, GXTв„ў Through Hole, Right Angle
Технические параметры
Base Product Number | 8609348731 -> |
Connector Type | Header, Male Pins |
Contact Finish | Gold or Gold, GXTв„ў |
Current Rating (Amps) | 15A |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Level, Class | 2 |
Material - Insulation | Polyester Thermoplastic |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 48 |
Number of Positions Loaded | All |
Number of Rows | 3 |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tray |
Pitch | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | 8609 -> |
Style | C/2 (1/2 C) |
Termination | Solder |
Video File | Amphenol ICC DIN 41612 High Temperature | Digi-Key |
Техническая документация
Datasheet
pdf, 333 КБ