EGG.2B.302.CYM

EGG.2B.302.CYM
Изображения служат только для ознакомления,
см. техническую документацию
187 шт., срок 6-8 недель
11 080 руб.
от 10 шт.8 790 руб.
от 25 шт.7 830 руб.
от 50 шт.7 576.40 руб.
Добавить в корзину 1 шт. на сумму 11 080 руб.
Альтернативные предложения1
Номенклатурный номер: 8005584705
Бренд: Lemo

Описание

Connectors for Robotics & Industrial Control LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.

Технические параметры

Brand: LEMO
Connector Type: Receptacle
Contact Gender: Socket(Female)
Contact Plating: Gold
Current Rating: 30 A
Factory Pack Quantity: 1
IP Rating: IP50
Manufacturer: LEMO
Mounting Style: Panel Mount
Number of Contacts: 2 Contact
Product Category: Circular Push Pull Connectors
Product Type: Circular Push Pull Connectors
Product: Connectors
Shell Material: Brass
Shell Plating: Chrome
Subcategory: Circular Connectors
Termination Style: Crimp

Техническая документация

Datasheet
pdf, 108 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.