0230.375MXP
![0230.375MXP](https://static.chipdip.ru/lib/849/DOC028849088.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1750 шт., срок 6 недель
270 руб.
Кратность заказа 25 шт.
от 50 шт. —
250 руб.
от 100 шт. —
194 руб.
от 250 шт. —
185.07 руб.
Добавить в корзину 25 шт.
на сумму 6 750 руб.
Альтернативные предложения1
Описание
Automotive Application Solutions
Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.
Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.
Технические параметры
Body Style: | Cylindrical Leaded |
Brand: | Littelfuse |
Current Rating: | 375 mA |
Diameter: | 4.7 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fuse Size / Group: | 2AG(5 mm x 15 mm) |
Fuse Type: | Time Delay/Slow Blow |
Indicator Style: | Without Indicator |
Interrupt Rating: | 10 kA at 125 VDC |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -60 C |
Mounting Style: | Board Mount |
Packaging: | Bulk |
Product Category: | Cartridge Fuses |
Product Type: | Glass Fuse |
Product: | Glass Fuse |
Resistance: | 1.1685 Ohms |
Series: | 230 |
Subcategory: | Fuses |
Termination Style: | Axial |
Voltage Rating AC: | 250 VAC |
Voltage Rating DC: | 125 VDC |
Техническая документация
Datasheet
pdf, 941 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.