5341-48826-01
31 300 руб.
Добавить в корзину 1 шт.
на сумму 31 300 руб.
Описание
Capacitors\Film Capacitors
24.4ВµF Film Capacitor 660V Polypropylene (PP), Metallized Radial, Can
Технические параметры
Applications | 3 Phase, Power Factor Correction (PFC) |
Capacitance | 24.4ВµF |
Dielectric Material | Polypropylene (PP), Metallized |
ECCN | EAR99 |
Height - Seated (Max) | 6.299"" (160.00mm) |
HTSUS | 8532.25.0030 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis, Stud Mount |
Package | Bulk |
Package / Case | Radial, Can |
RoHS Status | ROHS3 Compliant |
Series | ESTA PhMKP -> |
Size / Dimension | 3.323"" Dia (84.40mm) |
Termination | Screwless - Spring Cage, Tension Clamp |
Tolerance | В±5% |
Voltage Rating - AC | 660V |