CEE016400140301

Фото 1/2 CEE016400140301
Изображения служат только для ознакомления,
см. техническую документацию
2 890 руб.
от 20 шт.2 290 руб.
от 40 шт.2 100 руб.
от 80 шт.1 900.86 руб.
Добавить в корзину 1 шт. на сумму 2 890 руб.
Номенклатурный номер: 8005587059
Бренд: Amphenol

Описание

Connectors, Interconnects\Card Edge Connectors - Edgeboard Connectors
164-позиционный гнездовой разъем, не указанный - Dual Edge Gold 0,039 дюйма (1,00 мм) Черный

Технические параметры

Base Product Number CEE0164 ->
Card Thickness 0.062"" (1.57mm)
Card Type Non Specified - Dual Edge
Color Black
Contact Finish Gold
Contact Finish Thickness 30.0Вµin (0.76Вµm)
Contact Material Copper Alloy
Contact Type Cantilever
ECCN EAR99
Features Board Guide, Board Lock, Pick and Place, Solder Re
Gender Female
HTSUS 8536.69.4040
Material - Insulation Thermoplastic
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Positions 164
Number of Positions/Bay/Row 11; 71
Number of Rows 2
Operating Temperature -55В°C ~ 105В°C
Package Tray
Pitch 0.039"" (1.00mm)
Read Out Dual
RoHS Status RoHS Compliant
Series Cool Edge 1.00mm PCIe ->
Termination Solder
Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 700 mA
Factory Pack Quantity: Factory Pack Quantity: 20
Housing Material: Thermoplastic(TP)
Manufacturer: Amphenol
Mounting Angle: Straight
Mounting Style: Mounting Peg
Number of Positions: 164 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 1 mm
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: Headers
Series: Cool Edge 1.0mm
Subcategory: Card Edge Connectors

Техническая документация

Datasheet
pdf, 408 КБ