ARJM11C7-114-BA-EW2

Фото 1/2 ARJM11C7-114-BA-EW2
Изображения служат только для ознакомления,
см. техническую документацию
1 050 руб.
от 10 шт.850 руб.
от 25 шт.774 руб.
от 40 шт.755.45 руб.
Добавить в корзину 1 шт. на сумму 1 050 руб.
Номенклатурный номер: 8005588911
Бренд: Abracon

Описание

ARJM11 Ethernet Connectors Abracon ARJM11 Ethernet Connectors feature RJ45 jacks with internal magnetics and support 10/100Base-T, 1000Base-T, 2.5GBase-T, and 5GBase-T applications. These RJ45 jacks offer flexibility to mix and match the physical orientation of the tab, pin layouts, EMI fingers, LED colors, and plating options. Abracon ARJM11 Ethernet Connectors support paste-in-hole (PIH) technology for the through-hole components to be compatible with the surface-mount reflow assembly process. These connectors operate in a 0°C to +70°C or -40°C to +85°C temperature range. Ideal applications include the Internet of Things (IoT) Ethernet, IP cameras, surveillance, phone, access points, industrial computers, and power over ethernet (PoE).

Технические параметры

Application: 100 Base-T POE
Brand: ABRACON
Color: Black
Configuration: 1x1
Contact Plating: Gold
Factory Pack Quantity: 100
Gender: Jack(Female)
LED L / R Colour: Yellow/Green
Manufacturer: ABRACON
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Number of Contacts: 8 Contacts
Number of Ports: 1 Port
Number of Positions: 8 Position
Packaging: Tray
Performance Category: Cat 5, Cat 6
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: Tab Up
Termination Style: Solder
Type: Magnetic Jack
USOC Codes: RJ45
Inductance 350 µH
Max Operating Temperature 85 °C
Min Operating Temperature -40 °C
Mount Through Hole
Number of Ports 1
Number of Rows 1

Техническая документация