03453LF3H

03453LF3H
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 7-9 недель
1 070 руб.
от 5 шт.940 руб.
от 10 шт.878 руб.
Добавить в корзину 1 шт. на сумму 1 070 руб.
Альтернативные предложения1
Номенклатурный номер: 8005589095
Бренд: Littelfuse

Описание

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.

Технические параметры

Brand: Littelfuse
Color: Black
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 100
Fuse Size / Group: 3AG
Illumination: Not Illuminated
Manufacturer: Littelfuse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Poles: 1 Pole
Packaging: Bulk
Product Category: Fuse Holder
Product Type: Fuse Holders
Product: Fuse Holders
Series: 345
Shaft Type: Screwdriver Release
Subcategory: Fuses
Termination Style: Quick Connect
Type: Low Profile
Voltage Rating: 250 V

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.