ARJ11E-MCSA-A-B-EM2

Фото 1/2 ARJ11E-MCSA-A-B-EM2
Изображения служат только для ознакомления,
см. техническую документацию
2 000 руб.
от 10 шт.1 700 руб.
от 25 шт.1 610 руб.
от 60 шт.1 460.66 руб.
Добавить в корзину 1 шт. на сумму 2 000 руб.
Номенклатурный номер: 8005589615
Бренд: Abracon

Описание

Connectors\Modular / Ethernet Connectors

Технические параметры

Color Green, Yellow
Connector Type RJ45
Contact Plating Gold
Direction Down
Gender Female
Inductance 350 µH
Max Operating Temperature 70 °C
Min Operating Temperature -40 °C
Mount Through Hole
Number of Contacts 8
Number of Cores per Jack 8
Number of Ports 1
Number of Positions 8
Number of Rows 1
Orientation Right Angle
Pitch 2.54 mm
Shielding Shielded
Termination Solder
Application: 1000 Base-TX
Brand: ABRACON
Configuration: 1x1
Contact Plating: Gold
Factory Pack Quantity: 60
Gender: Jack(Female)
LED L / R Color: Green/Yellow
Manufacturer: ABRACON
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Angle: Right Angle
Mounting Style: Panel Mount
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Number of Rows: 1 Row
Packaging: Tray
Performance Category: Cat 5, Cat 6
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: Tab Down
Termination Style: Solder
Type: Magnetic Jack
USOC Codes: RJ45

Техническая документация