2C50UL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 шт., срок 6-8 недель
18 940 руб.
от 5 шт. —
16 840 руб.
от 10 шт. —
14 850 руб.
Добавить в корзину 1 шт.
на сумму 18 940 руб.
Номенклатурный номер: 8005590480
Бренд: Altech Corporation
Описание
UL (AC) & DL (DC) Circuit Breakers
Altech UL (AC) & DL (DC) Circuit Breakers feature a 0.3 to 63A current range and 6000 switching cycles of electrical life. These Circuit Breakers are available in both AC and DC models and offer resistance to mechanical shocks of 25g @ 11ms. Altech UL (AC) & DL (DC) Circuit Breakers are ideal for lighting, wiring protection, appliances, transformers, and telecommunication applications.
Altech UL (AC) & DL (DC) Circuit Breakers feature a 0.3 to 63A current range and 6000 switching cycles of electrical life. These Circuit Breakers are available in both AC and DC models and offer resistance to mechanical shocks of 25g @ 11ms. Altech UL (AC) & DL (DC) Circuit Breakers are ideal for lighting, wiring protection, appliances, transformers, and telecommunication applications.
Технические параметры
Brand: | Altech |
Current Rating: | 50 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Illuminated: | Not Illuminated |
Manufacturer: | Altech |
Mounting Style: | DIN Rail Mount |
Number of Poles: | 2 Pole |
Product Category: | Circuit Breakers |
Product Type: | C-Trip Circuit Breakers |
Series: | UL |
Subcategory: | Circuit Breakers |
Termination Style: | Box Clamp, Ring Tongue |
Техническая документация
Datasheet 2C15UL
pdf, 1441 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары